TE Connectivity 1011-349-1205 DT 12-Pin Bullet Connector Cap

Image Representative of Range

TE Connectivity 1011-349-1205 DT 12-Pin Bullet Connector Cap

MPN
1011-349-1205
EAN-13
2050003863759
Order Code
07-3294
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.909
50+ £0.866
100+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

TE Connectivity bullet connector protective cap 1011-349-1205 is designed for use with 12-pin round connectors from the DT series. It provides protection and durability for connector interfaces, ensuring effective sealing and safeguarding against environmental elements. Typical applications include automotive and industrial equipment where reliable connector protection is required.
Type Bullet connector protective cap
Number of Contacts 12
Number of Rows 1
Body Material Metal
Colour Black
Connection Angle 180°
Connector System Wire-to-Wire
Current Rating 6A
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Nominal Voltage 250V
Number of pins 12
Packaging Box
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Strain Relief No (Without)

Reviews

Be the first to submit a review

Trustpilot