TE Connectivity 1011-348-0805 DT Bullet Connector Cap 8 Pins Housing Included

Image Representative of Range

TE Connectivity 1011-348-0805 DT Bullet Connector Cap 8 Pins Housing Included

MPN
1011-348-0805
EAN-13
2050003863407
Order Code
07-3293
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.98
50+ £1.89
100+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

TE Connectivity manufactures the 1011-348-0805 bullet connector protective cap, which is designed for round connectors in the DT series with a total of 8 pins. This protective cap is ideal for shielding and safeguarding electrical connections from dust and moisture in various applications. Typically used in automotive and industrial environments, it ensures connections remain secure and reliable.
Type Bullet connector protective cap
Number of Contacts 8
Number of Rows N/A
Body Material Metal
Colour Black
Connection Angle 180°
Connector System Wire-to-Wire
Current Rating 6A
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Nominal Voltage 250V
Number of pins 8
Package/Case 0805
Packaging Box
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Strain Relief No (Without)

Reviews

Be the first to submit a review

Trustpilot