TE Connectivity 1011-344-0205 DT Bullet Connector Cap 2 Pins 1 pc

Image Representative of Range

TE Connectivity 1011-344-0205 DT Bullet Connector Cap 2 Pins 1 pc

MPN
1011-344-0205
EAN-13
2050003863582
Order Code
07-3292
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.09
50+ £1.03
100+ £0.987
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,636 in stock

TE Connectivity manufactures the 1011-344-0205 bullet connector protective cap. This cap is designed for use with two-pin round connectors in the DT series and is ideal for safeguarding connections from environmental elements. It is often used in automotive and industrial applications to protect bullet connections.
Type Bullet connector protective cap
Number of Contacts 2
Number of Rows N/A
Body Material Metal
Colour Black
Connection Angle 180°
Connector System Wire-to-Wire
Current Rating 17.5A
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Nominal Voltage 250V
Number of pins 2
Packaging Box
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Strain Relief No (Without)
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot