TE Connectivity 1011-263-0405 DT Bullet Connector End Cap 4 Pins 180°

Image Representative of Range

TE Connectivity 1011-263-0405 DT Bullet Connector End Cap 4 Pins 180°

MPN
1011-263-0405
EAN-13
2050003953061
Order Code
07-3290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.38
50+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 885 in stock

The TE Connectivity 1011-263-0405 is a DT connector featuring a 4-way male unshrouded back shell.

It is designed for robust and reliable connectivity in harsh environments.

This connector is typically used in automotive, industrial, and agricultural machinery applications.

Its durable construction ensures optimal performance in demanding settings.


Type Bullet connector end cap
Number of Contacts 4
Gender Male
Number of Rows N/A
Body Material Plastic
Cable Ø (max.) 8.2mm
Cable Ø range 6 - 8.2mm
Cable Ø up to 6mm
Case Material Thermoplastic material
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
Flammability Rating UL94 HB
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Nominal Voltage 1500V AC
Number of pins 4
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 500
Package/Case 0405
Packaging Box
Packaging Method Box
Packaging Quantity 500
Primary Product Material PA GF
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB
Wire Gauge (AWG) 20 - 14
Wire/Cable Diameter 8.3mm

Reviews

Be the first to submit a review

Trustpilot