TE Connectivity 1011-256-0205 DT End Cap 90° 2-Pin Round Connector

MPN
1011-256-0205
EAN-13
2050003953108
Order Code
07-3289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.09
50+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

TE Connectivity manufactures the Bullet connector end cap DT Series, model number 1011-256-0205. This connector features two pins and is characterised by a 90-degree design with strain relief. It is typically used in applications requiring robust electrical connections and environmental protection.
Type Bullet connector end cap
Number of Contacts 2
Gender Male
Number of Rows N/A
Body Material Plastic
Cable Ø (max.) 7.6mm
Cable Ø range 5.2 - 7.6mm
Cable Ø up to 5.2mm
Case Material Thermoplastic material
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 90°
Cross Section 2 mm² (max)
Current Rating 13A
Flammability Rating UL94 HB
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Nominal Voltage 1500V AC
Number of pins 2
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Primary Product Material PA GF
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot