TE Connectivity 1011-249-1205 DT Bullet Connector 12-Pin End Cap

MPN
1011-249-1205
EAN-13
2050003953023
Order Code
07-3287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.80
50+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The TE Connectivity 1011-249-1205 is a back shell designed for automotive applications.

It is unshrouded and features a straight 180-degree configuration.

This part enhances cable protection and organisation in vehicle systems.

It is typically used in environments requiring robust electrical connections.


Type Bullet connector end cap
Number of Contacts 12
Gender Receptacle
Number of Rows N/A
Cable Ø (max.) 17mm
Cable Ø range 10 - 17mm
Cable Ø up to 10mm
Case Material Thermoplastic material
Colour Black
Compatible Cable Diameter Range .394 – .669
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
Flammability Rating UL94 HB
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Nominal Voltage 1500V AC
Number of pins 12
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
Primary Product Material PA GF
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot