TE Connectivity 1011-248-1205 DT Bullet Connector End Cap 12 Pins 90°

MPN
1011-248-1205
EAN-13
2050003953139
Order Code
07-3286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.92
10+ £4.55
100+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TE Connectivity manufactures the 1011-248-1205 bullet connector end cap as part of the DT series of round connectors. This end cap features 12 pins and is designed for applications requiring secure connections without strain relief. Typical uses include automotive and industrial equipment where reliable electrical performance is critical.
Type Bullet connector end cap
Number of Contacts 12
Gender Male
Number of Rows N/A
Body Material Plastic
Cable Ø (max.) 17mm
Cable Ø range 10 - 17mm
Cable Ø up to 10mm
Case Material Thermoplastic material
Colour Black
Compatible Cable Diameter Range .394 – .669
Connection Angle 90°
Cross Section 2 mm² (max)
Current Rating 13A
Flammability Rating UL94 HB
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Nominal Voltage 1500V AC
Number of pins 12
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 225
Packaging Box
Packaging Method Box
Packaging Quantity 225
Primary Product Material PA GF
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot