TE Connectivity 1011-246-0805 Cap 90° 1 pc

MPN
1011-246-0805
EAN-13
2050005530369
Order Code
07-3285
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.23
50+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TE Connectivity manufactures the Cap 90° 1011-246-0805, a versatile component with an angled design, ideal for spaces with limited access. Its robust build ensures reliable performance in various electrical applications. Commonly used in automotive and industrial settings, it facilitates secure connectivity and efficient cable management.
Type Connector Backshells
Number of Contacts 8
Gender Receptacle
Number of Rows N/A
Colour Black
Compatible Cable Diameter Range .335 – .511
Flammability Rating UL94 HB
IP Rating IP6K9K
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 250
Packaging Box
Packaging Method Box
Packaging Quantity 250
Primary Product Material PA GF
Reach SVHC Compliant No
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot