TE Connectivity 1011-244-0805 Cap 90° Included 1 pc

MPN
1011-244-0805
EAN-13
2050005530390
Order Code
07-3283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.25
50+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

TE Connectivity manufactures the Cap 90°, part number 1011-244-0805. This component is designed for use in electrical and electronic applications, providing a reliable connection and protection for terminals and connectors. It is typically used in professional and industrial settings where secure and robust connectivity is required.
Type Connector Backshells
Number of Contacts 8
Gender Male
Number of Rows N/A
Colour Black
Compatible Cable Diameter Range .335 – .511
Flammability Rating UL94 HB
IP Rating IP6K9K
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 300
Packaging Box
Packaging Method Box
Packaging Quantity 300
Primary Product Material PA GF
Reach SVHC Compliant No
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot