TE Connectivity 1011-242-0605 Cap 90° 1 pc

MPN
1011-242-0605
EAN-13
2050005530291
Order Code
07-3281
Country of Origin
Germany
View Full Product Range (8)

Discontinued


TE Connectivity manufactures the Cap 90°, model number 1011-242-0605. This component is typically used in electrical and connectivity applications, providing a secure and reliable connection. It is ideal for various industrial and electronic applications due to its robust construction and precision engineering.
Type Connector Backshells
Number of Contacts 6
Number of Rows N/A
Colour Black
Compatible Cable Diameter Range .335 – .511
IP Rating IP6K9K
Maximum Operating Temperature 257
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 400
Primary Product Material PA GF
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No
UL Flammability Rating UL 94HB

Trustpilot