The TE Connectivity 1011-241-0605 is a back shell designed for automotive connectors.
It features an unshrouded design that enhances durability and ease of installation.
The component is typically used in automotive applications where secure and reliable cable connections are necessary.
Its robust construction ensures protection against environmental elements and mechanical stress.
| Type |
Wire to Board Accessory |
| Number of Ways |
6 |
| Mounting Type |
Cable |
| Strain Relief |
No |
| Compatible Cable Diameter Range |
.335 – .511 |
| IP Rating |
IP6K9K |
| Maximum Operating Temperature |
257 |
| Military Spec |
False |
| Operating Temperature Range |
-67 – 257 |
| Packaging Method |
Box |
| Packaging Quantity |
350 |
| Primary Product colour |
Black |
| Primary Product Material |
PA GF |
| REACH |
Compliant |
| ROHS |
Yes |
| UL Flammability Rating |
UL 94HB |