TE Connectivity 1011-238-0405 Cap 90° Series Content 1 pc

MPN
1011-238-0405
EAN-13
2050005530284
Order Code
07-3279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TE Connectivity is the manufacturer of this 90° cap, model number 1011-238-0405. This part is designed for robust connectivity, ensuring a secure fit and reliable performance for various electrical applications. It is typically used in industrial and electronic systems to protect connections and maintain signal integrity.
Type Connector Backshells
Number of Contacts 4
Number of Rows N/A
Colour Black
Compatible Cable Diameter Range .236 – .394
IP Rating IP6K9K
Maximum Operating Temperature 257
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 500
Primary Product Material PA GF
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot