TE Connectivity 1011-237-0405 DT Series Bullet End Cap 4 Pins

MPN
1011-237-0405
EAN-13
2050003953047
Order Code
07-3278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.27
50+ £0.985
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

TE Connectivity's Bullet connector end cap 1011-237-0405 is part of the DT series, featuring 4 pins. It is designed for applications requiring robust connections without strain relief. This component is typically used in automotive and industrial environments for secure electrical connectivity.
Type Bullet connector end cap
Number of Contacts 4
Number of Rows N/A
Cable Ø (max.) 10mm
Cable Ø range 6 - 10mm
Cable Ø up to 6mm
Case Material Thermoplastic material
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 257
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 1500V AC
Number of pins 4
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 500
Primary Product Material PA GF
REACH Compliant
ROHS Yes
Sealable No
Series DT
UL Flammability Rating UL 94HB
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot