TE Connectivity 1011-231-0305 Automotive Connector Backshell 180 DEG

MPN
1011-231-0305
Order Code
15-9858
Country of Origin
Germany
Qty Unit Price (Ex VAT)
150+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,710 in stock

TE Connectivity 1011-231-0305 is an automotive connector back shell designed for efficient cable management.

It features a 180-degree configuration, providing streamlined routing and protection for cable assemblies.

This back shell is typically used in automotive and industrial applications to enhance durability and minimise wear and tear.

It ensures secure connections and effective shielding in demanding environments.


Type Wire to Board Accessory
Number of Ways 3
Pitch N/A
Mounting Type Cable
Strain Relief No
Compatible Cable Diameter Range .236 – .394
IP Rating IP6K9K
Maximum Operating Temperature 257
Military Spec False
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 500
Primary Product colour Black
Primary Product Material PA GF
REACH Compliant
ROHS Yes
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot