TE Connectivity 1011-227-0205 DT Bullet Connector End Cap 2 Pins 180°

MPN
1011-227-0205
EAN-13
2050003953016
Order Code
07-3273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.830
50+ £0.701
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 364 in stock

TE Connectivity's 1011-227-0205 is a male unshrouded connector featuring a 180-degree back shell.

This connector is designed for reliable electrical connections and is suitable for various industrial applications.

It offers robust performance in environments requiring durable and secure connectivity solutions.

Typical applications include use in telecommunications and data transmission systems.


Type Bullet connector end cap
Number of Contacts 2
Gender Male
Number of Rows N/A
Cable Ø (max.) 10mm
Cable Ø range 6 - 10mm
Cable Ø up to 6mm
Case Material Thermoplastic material
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 257
Maximum Temperature +85°C
Military Spec True
Min. temperature -40°C
Nominal Voltage 1500V AC
Number of pins 2
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 1000
Primary Product Material PA GF
REACH Compliant
ROHS Yes
Sealable No
Series DT
UL Flammability Rating UL 94HB
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot