TE Connectivity 100616-1 is a shrouded female Ethernet connector with 8 positions.
It features a vertical through-hole design, ensuring secure connection and easy integration.
The connector is ideal for networking applications and data communication systems.
Its robust construction makes it suitable for various industrial environments.
| Type |
RJ45 Socket |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Shrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.658 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
78.74 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
13.4mm |
| Direction |
User Selectable |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 HB |
| Housing colour |
Black |
| Housing Material |
PBT |
| Keyed |
No |
| Length |
18mm |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 158 |
| Orientation |
Straight |
| Package Quantity |
1080 |
| Packaging |
Bulk |
| Packaging Method |
Blister Pack |
| Packaging Quantity |
1080 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Panel Stops |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Vertical |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.54 |
| Plating Thickness |
2um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Shielding |
Shielded |
| Tail Length |
0.122inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| UL Flammability Rating |
UL 94HB |