TE Connectivity 1005940-1 Connector Durable Nickel-Plated Contacts

MPN
1005940-1
EAN-13
2050006985014
Order Code
07-3270
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.33
10+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TE Connectivity manufactures the 1005940-1 clinometer, a position sensor featured in their TCS Piezo Film Elements range. It provides accurate and sensitive motion detection due to its piezo film technology. Typical applications include angle and incline measurement in various industrial and consumer devices.
Type Piezo Film Sensors
Detection Angle Not Applicable
Max Range Not Applicable
Device Sensitivity Range 1100mV/g
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Misc Attribute TE TCS Piezo Film Elements
Output Type Analog
Pin Count 2
Resonant Frequency 75000kHz

Reviews

Be the first to submit a review

Trustpilot