TE Connectivity 100284-1 Automotive Connector Female 2P 4MM Unshrouded

Order Code:

14-0779

Brand: TE Connectivity MPN: 100284-1
Qty Unit Price (Ex VAT)
5+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 14 days

The TE Connectivity 100284-1 is a female automotive connector with 2 positions and a 4mm unshrouded design.

It features a robust and reliable connection for automotive applications.

Typically used in vehicle electronic systems, it ensures secure signal or power transmission.

The product is designed for ease of installation and maintenance.


Type Automotive Connector
Number of Contacts 2
Gender Female
Contact Shape Circular
Contact Type CRIMP
ELV Compliant
Housing Color Black
Lead Free Not Applicable
Max Operating Temperature 120°C
Min Operating Temperature -20°C
Mount Free Hanging, Cable
Number of Positions 2
Orientation Straight
Package Quantity 200
Packaging Bulk
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Series EconoSeal EHM
Shell Material PBT
Shielding Unshielded

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot