TE Connectivity 1-968976-9 MCP Socket Housing Cable 3 Pins 1 pc

Image Representative of Range

TE Connectivity 1-968976-9 MCP Socket Housing Cable 3 Pins 1 pc

MPN
1-968976-9
EAN-13
2050003065801
Order Code
07-3968
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.547
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The TE Connectivity 1-968976-9 is a female shrouded combination connector with three contacts.

It is designed for secure and reliable electrical connections in various applications.

This connector is commonly used in the automotive and industrial sectors.

Its robust design ensures durability and performance under demanding conditions.


Type Socket, straight
Number of Contacts 3
Gender Female
Number of Rows 1
Case Material PBT GF
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 24A
Depth 26mm
Dimensions (L x W x H) 9.7 x 27.5 x 26 mm
Flammability Rating UL94 HB
Height 26mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 9.7mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 1000
Packaging Carton
Pin shape Rectangular
Pins per row 1
Pitch 5.5
Polarized No
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot