TE Connectivity 1-968968-1 Connector Female Shrouded Automotive 25MM 4P

Order Code:

14-1153

Brand: TE Connectivity MPN: 1-968968-1
Qty Unit Price (Ex VAT)
60+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
442 in stock, despatched in 5 working days

TE Connectivity 1-968968-1 is a female shrouded automotive connector.

It features a 25 mm size and 4 positions for reliable electrical connections.

The connector is designed for secure and efficient use in automotive applications.

It ensures durability and optimal performance in vehicle electrical systems.


Number of Contacts 4
Gender Female
Number of Rows 2
Body Material PBT, Glass, Polybutylene
Color Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
Flammability Rating UL94 HB
Height 1.295inch
Housing Color Black
Hybrid Connector No
Length 31mm
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Mount Free Hanging
Number of Positions 4
Orientation Straight
Package Quantity 500
Packaging Box
Pitch 0.276inch
Polarized No
Ratings IP69K, Waterproof, Dust Tight, IP69
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 7mm
Sealable Yes (With)
Series 2.5mm System
Serviceable No
Shell Material PBT
Shielding Unshielded
Strain Relief No (Without)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot