TE Connectivity 1-968879-1 MT2 Automotive Connectors Female Shrouded 70P

MPN
1-968879-1
Order Code
14-0889
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
10+ £27.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 2,375 in stock

TE Connectivity's 1-968879-1 is a female shrouded connector with 70 positions, designed for secure and reliable automotive applications.

It offers robust performance in harsh environments due to its high-quality materials.

The connector is typically used in automotive systems for secure signal and power transmission.

Its design ensures a precise fit, enhancing system integration and functionality.


Type Automotive Connector
Number of Contacts 70
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Depth 46mm
ELV Compliant
Height 46mm
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 5.341inch
Mating Tab Width 0.11inch
Mount Cable
Orientation Straight
Package Quantity 66
Pitch 0.157inch
Polarized No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable Yes (With)
Series JPT, Micro Timer 2
Serviceable No
Strain Relief No (Without)
Width 1.516inch

Reviews

Be the first to submit a review

Trustpilot