TE Connectivity 1-967630-5 Automotive Connectors Male Unshrouded 21P

MPN
1-967630-5
Order Code
15-9469
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 1-967630-5 is a male unshrouded 21-position automotive connector.

It features robust construction for secure electrical connections in vehicle systems.

This connector is typically used in automotive applications such as dashboards and powertrain components.

Its reliable design ensures high performance in demanding environments.


Type Automotive Connector
Number of Contacts 21
Gender Male
Number of Rows 3
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 1.205inch
Hybrid Connector No
Length 1.673inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 600
Packaging Bag
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot