TE Connectivity 1-967625-3 JUN-POW-TIM Connector Female Shrouded 21P

MPN
1-967625-3
Order Code
15-9212
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.738
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 1-967625-3 is a female shrouded connector with 21 positions.

It features a robust design for secure connections and improved durability.

The connector is commonly used in automotive and industrial applications for reliable electrical connections.

The product ensures efficient power transmission and is designed for ease of installation.


Number of Contacts 21
Gender Receptacle
Number of Rows 3
Colour Violet
Contact Type Female Socket
Depth 26.5mm
Housing Color Violet
Length 39.8mm
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Bulk
Pitch 5mm
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot