TE Connectivity 1-967625-2 JUN-POW-TIM Connector Female Shrouded 21P

MPN
1-967625-2
Order Code
14-1289
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.871
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 765 in stock

TE Connectivity 1-967625-2 is a female shrouded connector with 21 positions designed for secure and reliable electrical connections.

It features a robust housing to protect the contacts from external elements.

The connector is ideal for use in automotive and industrial applications.

Its design ensures easy mating and unmating operations.


Number of Contacts 21
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing Color Grey
Hybrid Connector No
Length 1.425inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot