TE Connectivity 1-967622-1 JUN-POW-TIM-GEH Connector Female Unshrouded 12 Pin

Order Code:

14-0829

Brand: TE Connectivity MPN: 1-967622-1
Qty Unit Price (Ex VAT)
250+ £0.866
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
410 in stock, despatched in 5 working days

The TE Connectivity 1-967622-1 is an unshrouded female connector with 12 pins.

It is designed for robust power and signal transmission.

Typical applications include automotive and industrial systems.

The connector provides reliable connectivity in demanding environments.


Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
ELV Compliant
Height 1.043inch
Hybrid Connector No
Insulation Material PBT
Lead Free Not Applicable
Length 0.835inch
Material Polybutylene
Mating Tab Width 0.11inch
Max Operating Temperature 110°C
Min Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 12
Number of Positions 12
Number of Rows 3
Orientation Straight
Package Quantity 1000
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.835inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot