TE Connectivity 1-967325-3 Circular Connector 2 Contacts Female Unshrouded

MPN
1-967325-3
Order Code
14-0811
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
45+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Despatched within 5 working days - 1,329 in stock

The TE Connectivity 1-967325-3 is a circular connector with two female contacts.

It is unshrouded, making it suitable for applications requiring minimal protection from physical damage.

This connector is commonly used in industrial and automotive settings for efficient electrical connections.

Its compact design ensures ease of installation in tight spaces.


Type Circular Connector
Number of Positions 4
Contact Type CRIMP
Body Material PBT, Polybutylene
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
Depth 31mm
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 32.8mm
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 31mm
Material Polybutylene
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of Rows 2
Orientation Straight
Package Quantity 500
Packaging Box
Pitch 0.276inch
Polarized No
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight, Water Resistant, IP69
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series 2.5mm System
Serviceable No
Shell Material PBT
Shielding Unshielded
Strain Relief No (Without)
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot