TE Connectivity 1-967280-1 Sol Male Connector 42 Contacts Unshrouded

MPN
1-967280-1
Order Code
14-1488
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 31 in stock

TE Connectivity's 1-967280-1 is a sol male connector with 42 contacts.

It is unshrouded, providing ease of access during assembly.

The connector is typically used in automotive and industrial applications.

Its design ensures reliable electrical performance in demanding environments.


Gender Male
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Contact Finish - Mating TIN
Contact Material Bronze, Copper Alloy
Contact Mating Length 0.315inch
Contact Plating Tin
Contact Shape Rectangular
Contact Type Male Pin
Depth 37.1mm
ELV Compliant
Housing colour Black
Insulation Colour Black
Insulation Material PBT
Length 73.2mm
Mount Through Hole
Number of Contacts 42
Number of Positions 42
Number of Rows 3
Number of Signal Positions 42
Orientation Right Angle
Package Quantity 100
Packaging Tray
PCB Mount Alignment Yes (With)
PCB Mount Retention With
Pitch 0.157inch
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.23inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Width 37.1mm

Reviews

Be the first to submit a review

Trustpilot