TE Connectivity 1-966830-2 HD20 Connector Kit Female Shrouded Durable

MPN
1-966830-2
Order Code
14-5685
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £22.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 100 in stock

The TE Connectivity 1-966830-2 HD20 Connector Kit is a durable connector kit featuring a female shrouded design.

It is suitable for a variety of industrial and commercial applications due to its reliable performance.

The connector kit provides secure and stable electrical connections, ensuring effective functionality.

It is designed for use in environments where durability and robustness are essential.


Number of Rows 3
Strain Relief Not Specified
Colour Black
Contact Type Signal
Dielectric Material Nylon
Mount Free Hanging
Number of Positions 9
Packaging Bulk
Series AMPLIMITE HD-20

Reviews

Be the first to submit a review

Trustpilot