TE Connectivity 1-966144-0 Terminals Double Wire Ferrule N Durable Terminals

MPN
1-966144-0
Order Code
15-2693
Country of Origin
Germany
Qty Unit Price (Ex VAT)
300+ £0.348
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity, 1-966144-0, offers durable terminals designed for reliable electrical connections.

These terminals feature a robust construction suitable for varied environments.

They are typically used in automotive and industrial applications.

Their precise design ensures optimal performance and ease of installation.


Insulation Partially Insulated
Colour Grey
Pin Length .312mm
Maximum Wire Size mm2 4mm²
Number of Entries 2
Barrel Type Closed
Body Material Copper
Color Grey
Compatible Insulation Diameter Range .169
Contact Material Copper
Contact Plating Tin
Depth 9.6mm
ELV Compliant
Heavy Duty No
Insulation Material Polypropylene
Lead Free Not Applicable
Length 0.906inch
Material Copper, Plastic
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Pin Diameter 3.7mm
Plating Copper, PP
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Buchanan
Shrouded No (Without)
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without
Wire/Cable Gauge 11AWG

Reviews

Be the first to submit a review

Trustpilot