TE Connectivity 1-966067-7 Wire Ferrulehl Terminals Unshrouded BL

MPN
1-966067-7
Order Code
15-8786
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2000+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 1-966067-7 is an unshrouded terminal designed for electrical applications.

It features reliable crimp technology for secure wire connections.

This component is made for efficient electrical conduction and is utilised typically in wire termination and electrical installations.

Its high performance makes it suitable for various industrial applications.


Insulation Partially Insulated
Colour Blue
Pin Length .468mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .16
ELV Compliant
Heavy Duty No
Lead Free Not Applicable
Length 0.709inch
Material Copper, Tin, Polypropylene
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Plating Copper, PP
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot