TE Connectivity 1-966067-6 Terminals Tubular End Sleeve Blue 14AWG

MPN
1-966067-6
Order Code
14-5581
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1000+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 11/07/2026

TE Connectivity 1-966067-6 is a blue tubular end sleeve designed for 14AWG wires.

This part ensures reliable connections and is ideal for terminating multi-strand wiring.

It enhances safety by preventing wire strand fraying and electrical shorts.

Commonly used in electrical panels and equipment assemblies.


Insulation Partially Insulated
Colour Blue
Pin Length .312mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Barrel Type Closed
Body Material Copper
Color Blue
Compatible Insulation Diameter Range .161
Contact Material Copper
Contact Plating Tin
Depth 4.7mm
ELV Compliant
Gender Male
Heavy Duty No
Inside Diameter 4.2mm
Insulation Material PP
Lead Length 8mm
Length 14mm
Material Copper, Tin, Polypropylene
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Pin Diameter 2.2mm
Plating Copper, PP
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot