TE Connectivity 1-966067-2 Tubular End Sleeve Plastic Sleeve

MPN
1-966067-2
Order Code
14-5600
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 1,000 in stock

TE Connectivity 1-966067-2 is a tubular end sleeve featuring a plastic sleeve.

It is designed for providing reliable electrical connections and protecting wire terminations.

This product supports efficient crimping and strain relief for various wiring applications.

Typical uses include industrial machinery, automotive wiring, and electrical panels.


Insulation Partially Insulated
Colour Black
Pin Length .312mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Barrel Type Closed
Color Black
Compatible Insulation Diameter Range .13
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Heavy Duty No
Insulation Material PP
Lead Free Not Applicable
Length 14mm
Material PP, Polypropylene, Copper, Tin
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Pin Diameter 1.7mm
Plating Copper, PP
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot