TE Connectivity 1-966067-0 Terminals Wire Ferrule HL Ring Tongue

MPN
1-966067-0
Order Code
14-5513
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 02/11/2026

The TE Connectivity 1-966067-0 is a terminal designed for efficient and reliable electrical connections.

It features a robust construction suited for various high-performance applications.

This terminal enhances safety and durability in automotive and industrial environments.

Typical uses include harness assembly and power distribution systems.


Insulation Partially Insulated
Colour Red
Pin Length .39mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .114
ELV Compliant
Heavy Duty No
Lead Free Not Applicable
Length 0.63inch
Material Copper, Tin, Polypropylene
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Plating Copper, PP
RoHS Compliant Yes
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot