TE Connectivity 1-963745-2 Special Terminal 20-17 AWG SLIPB Low Profile

MPN
1-963745-2
Order Code
14-0886
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6000+ £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 13,200 in stock

TE Connectivity 1-963745-2 is a special terminal designed for use with 20-17 AWG wires.

It features slip-on lip contacts for secure connectivity.

This terminal is typically used in automotive and industrial applications where reliable connections are essential.

The product ensures efficient electrical conduction with ease of installation.


Wire Gauge (AWG) 20-17
Approvals VDE, IEC
Contact Material Copper, Tin, Silver, Bronze
Contact Plating Silver
Contact Type Signal
ELV Compliant
Gender Male
Insulation Diameter -2.1mm
Lead Free Not Applicable
Maximum Operating Temperature -140°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 1000
Packaging Loose Piece
Plating Thickness 3um
Radiation Hardening No
RoHS Compliant Yes
Series Power Timer
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot