TE Connectivity 1-962915-1 JTIMER Male Unshrouded Pin Reel of 3500

Order Code:

14-1319

Brand: TE Connectivity MPN: 1-962915-1
Qty Unit Price (Ex VAT)
3500+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
17,500 in stock, despatched in 5 working days

TE Connectivity's 1-962915-1 is a JTIMER male unshrouded pin designed for electrical interconnections.

It features a durable build suited for high-reliability applications.

This part is commonly used in automotive and industrial environments.

It comes on a reel of 3500 for efficient handling and installation.


Number of Contacts 1
Gender Male
Contact Material Copper Alloy, Bronze, Copper, Tin
Contact Plating Tin
Contact Type Power
Depth 4.5mm
ELV Compliant
Height 4.1mm
Insulation Diameter 0.083inch
Lead Free Not Applicable
Length 27.4mm
Mating Tab Width 0.11inch
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Power Timer
Shielding Unshielded
Size 0.032inch
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot