The TE Connectivity 1-929170-4 is a female shrouded connector with four positions.
Designed for secure wire-to-wire connections, this connector provides reliable electrical performance.
It is part of the MQS series and typically used in automotive and industrial applications.
The compact design ensures easy integration into tight spaces.
| Number of Contacts |
4 |
| Gender |
Female |
| Number of Rows |
1 |
| Body Material |
PBT |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector System |
Wire-to-Wire |
| ELV |
Compliant |
| Housing Color |
Black |
| Hybrid Connector |
No |
| Length |
16.8mm |
| Mating Tab Width |
0.025inch |
| Mount |
Cable |
| Orientation |
Right Angle |
| Package Quantity |
5000 |
| Pitch |
2.54 |
| Polarized |
Yes |
| Sealable |
No (Without) |
| Serviceable |
Yes |
| Strain Relief |
No (Without) |
To use this facility please Sign In.
Sign In