TE Connectivity 1-917542-2 Rectangular Connector Male 4 Contacts Shrouded

MPN
1-917542-2
Order Code
15-8893
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity 1-917542-2 is a rectangular connector with a shrouded design for added protection.

It features four male contacts, providing reliable connections in electronic systems.

This connector is commonly used in automotive and industrial applications to ensure secure electrical connections.

Its robust design makes it suitable for harsh environments.


Type PCB Headers & Receptacles
Gender Male
Approvals UL
Centerline (Pitch) 10.16mm
Circuit Application Power
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Height .48
Connector Length 1.95
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width 1.25
Contact Base Material Copper Alloy
Contact Current Rating 30a
Contact Current Rating (Max) 30
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Shape & Form Rectangular
Contact Style Straight
Contact Type Pin
Contact Underplating Material Nickel
Depth 12.4mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 1.25inch
Housing Color Black
Housing Material Thermoplastic Polyester GF
Length 1.95inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 630v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 4
Number of Ports 1
Number of Positions 4
Number of Rows 1
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 10
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 10
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Vertical
PCB Thickness 2.4mm
Pitch 0.4inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic 5200
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 630v
Width 0.488inch

Reviews

Be the first to submit a review

Trustpilot