TE Connectivity 1-880584-2 Shunt Connector 1 pc Bag Packaging

MPN
1-880584-2
EAN-13
2050006706312
Order Code
07-3929
Country of Origin
Brazil

Discontinued


TE Connectivity's part 1-880584-2 is a shunt used primarily for bridging connections in electronic circuits. This single piece, contained in a bag, is typically utilised in prototype boards and custom circuitry setups. It serves to connect or disconnect components efficiently in testing environments.
Type TE AMP Shunts
Body Material Bronze
Colour Black
Contact Current Rating 3a
Contact Material Bronze
Contact Plating Gold
Depth 8.9mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.35inch
Housing Colour Black
Lead Free Not Applicable
Length 5.1mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Shunts
Number of Circuits 2
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Orientation Straight
Package Quantity 14000
Packaging Loose Piece
Packaging Type Bag
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Width 2.5mm

Trustpilot