TE Connectivity 1-829261-6 D-Sub Tool HD Female Screwlock Unshrouded

MPN
1-829261-6
Order Code
14-2731
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-829261-6 is an unshrouded D-Sub high-density female screwlock tool.

It is designed to securely fasten connectors in electronic equipment.

This tool is typically used in data communications and computer interfaces.

It supports enhanced connection stability in various industrial and commercial applications.


Type Connector Hardware, Mounts, Locks & Retainers
ELV Compliant
Mount Screw
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plug / Socket Socket
Radiation Hardening No
RoHS Compliant Yes
Series AMPLIMITE HD
Thread Size M3 (Male)

Reviews

Be the first to submit a review

Trustpilot