TE Connectivity 1-796403-1 CPC Connector Female Right Angle 11-4 Unshrouded

MPN
1-796403-1
Order Code
14-5364
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
10+ £21.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 61 in stock

TE Connectivity's 1-796403-1 is a CPC Connector designed for female right angle configurations.

It features an unshrouded design with 11-4 pin arrangements.

The connector is suitable for use in various industrial and electronic applications requiring reliable connections.

Its robust construction ensures long-lasting performance in demanding environments.


Type Circular Power Connectors
Number of Contacts 4
Orientation Right Angle
Assembly Length 2.03inch
Circuit Application Signal
Circular Connector Shell Size 11
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Contact Finish - Mating GOLD
Contact Material Brass
Contact Plating Gold
Contact Type Pin
Current Rating 13a
Depth 51.36mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Colour Black
Housing Material PA 6.6
Length 28.57mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Panel
Mounting Type Panel mount
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 16
Packaging Tray
Packaging Method Tray
Packaging Quantity 16
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Plating Thickness 30uin
Polarization Code A
Radiation Hardening No
Reverse Gender No
RoHS Compliant Yes
Sealable No
Series CPC Series 1
Shell Material Thermoplastic
Shell Size 11
Shielded No
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot