TE Connectivity's 1-794079-0 is a male unshrouded pin-and-socket connector with 24 positions arranged in a dual row.
It supports a wire-to-board connection, ideal for printed circuit boards.
The connector is typically used in electronics applications where reliable signal transmission is essential.
Its design allows for versatile integration into various electronic and industrial systems.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
24 |
| Pitch |
0.162inch |
| Number of Rows |
2 |
| Approvals |
CSA |
| Centerline (Pitch) |
4.1148mm |
| Circuit Application |
Power |
| Color |
White |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.531 |
| Connector Length |
2.017 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.468 |
| Contact Base Material |
Brass |
| Contact Current Rating |
9.5a |
| Contact Current Rating (Max) |
9.5 |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
150 – 350 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
9.5a |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
13.49mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| Length |
51.23mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Chamfered Edges |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Columns |
12 |
| Number of Contacts |
24 |
| Number of Ports |
1 |
| Number of Power Positions |
24 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
200 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 350 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.062mm |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
150um |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.162mm |
| Row-to-Row Spacing |
.162 |
| Sealable |
No |
| Series |
Mini-Universal MATE-N-LOK |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.145 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
9.83mm |
To use this facility please Sign In.
Sign In