TE Connectivity 1-776228-1 JC6 PreAssy Barrier Terminal Blocks 4Pole 30A 300V

MPN
1-776228-1
Order Code
14-1215
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £14.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 31 in stock

The TE Connectivity 1-776228-1 is a barrier terminal block with four poles.

It supports up to 30 amps and 300 volts.

This product is ideal for secure electrical connections in industrial and commercial equipment.

Its robust design ensures reliable performance in harsh environments.


Type Barrier Strips
Number of Circuits 4
Pitch 0.157inch
Current Rating 17A
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold
Contact Type Male Pin
DC Rated Voltage 250v
Depth 32.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 32.1mm
Length 60.8mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Contacts 23
Number of Ports 1
Number of Positions 23
Number of Rows 3
Number of Signal Positions 23
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating 250v
Width 1.264inch

Reviews

Be the first to submit a review

Trustpilot