The TE Connectivity 1-776163-4 is a combination connector featuring 35 male shrouded contacts.
It offers reliable electrical connection and protection within a robust housing.
This connector is typically used in automotive and industrial applications.
Its design ensures secure and efficient mating in high-vibration environments.
| Plug / Socket |
Plug |
| Plating Material |
Tin |
| Circuit Application |
Power |
| Colour |
Grey |
| Connector System |
Wire-to-Device |
| Contact Finish - Mating |
Gold-Palladium |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Contact Shape |
Circular |
| Contact Type |
Male Pin |
| Current |
15a |
| Depth |
37.9mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Insulation Colour |
Grey |
| Insulation Material |
PBT |
| Length |
3.03inch |
| Max Current Rating |
15a |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, Panel |
| Number of Contacts |
35 |
| Number of levels |
1 |
| Number of Ports |
1 |
| Number of Positions |
35 |
| Number of Positions Per Level |
4 |
| Number of Rows |
3 |
| Number of Signal Positions |
35 |
| Operating Supply Voltage |
250v |
| Orientation |
Right Angle |
| Package Quantity |
220 |
| Packaging |
Bulk |
| PCB Mount Alignment |
Yes (With) |
| PCB Mount Retention |
With |
| PCB Thickness |
0.062inch |
| Pitch |
0.157inch |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.157inch |
| Sealable |
Yes (With) |
| Series |
Ampseal |
| Shielding |
Unshielded |
| Tab Thickness |
1.3mm |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Voltage |
600v |
| Voltage Rating (AC) |
250v |
| Width |
37.9mm |