TE Connectivity 1-746610-4 is a 2x08-position male unshrouded IDC housing plug.
This connector provides a reliable and efficient connection for flat cables.
It is commonly used in internal data and signal applications within electronic devices.
The versatile design ensures easy installation and secure connections.
| Type |
Ribbon Cable Connectors |
| Number of Ways |
16 |
| Pitch |
1.27mm |
| Number of Rows |
2 |
| Mounting Type |
Cable |
| Strain Relief |
Not Specified |
| Approvals |
UL |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.032 – .042 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.253 |
| Connector Length |
.98 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Connector Width |
.278 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Pin |
| Current Rating |
1a |
| Depth |
7.06mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
0.253inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
1.07mm |
| Insulation Resistance |
5000 |
| Length |
24.89mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole, Cable |
| Number of Contacts |
16 |
| Number of Positions |
16 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
50 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
3.18mm |
| PCB Thickness (Recommended) |
.125 |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Tail Length |
3.96mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Termination Post & Tail Length |
.156 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Width |
0.278inch |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
101 – 296 |
| Wire/Cable Gauge |
26AWG |