TE Connectivity's 1-745491-9 is a DSUB E09S IDC standard connector designed for female unshrouded applications.
It features reliable IDC contacts that ensure secure connections and is typically used in signal and data transmission.
The connector supports quick installation and is ideal for use in industrial and computer applications.
Its robust construction enhances durability in various environments.
| Plug / Socket |
Socket, straight |
| Mounting Type |
Panel Mount |
| No. of Ways |
9 |
| Mounting Direction |
Straight |
| Plating Material |
Gold plated |
| Body Material |
Metal |
| Centerline (Pitch) |
2.7432mm |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Contact Material |
Phosphor bronze |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
21.71mm |
| Dielectric Material |
Glass |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Insulation Diameter |
1.52mm |
| Length |
31.19mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Supply Voltage (AC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-20 (HDE-20) |
| Mount |
Free Hanging, Cable |
| No. of Rows |
2 |
| Number of Contacts |
9 |
| Number of pins |
9 |
| Number of Ports |
1 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
140 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
140 |
| Pitch |
0.054inch |
| Plating |
Tin |
| Preloaded |
Yes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDE-20 |
| Shell Material |
Steel |
| Shell Size |
1 |
| Shielded |
No |
| Shielding |
Shielded |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
D-SUB socket |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
21.72mm |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Size |
22 – 20 |
| Wire/Cable Type |
Round |