TE Connectivity 1-725996-2 FASTON Flag PCB Tab Unshrouded Female Connector

MPN
1-725996-2
Order Code
15-2660
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
700+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 47,037 in stock

The TE Connectivity 1-725996-2 is an unshrouded female faston flag connector designed for printed circuit boards.

This component features a reliable, quick-connect design that ensures easy installation and removal.

It is commonly used in consumer electronics and home appliances due to its efficient electrical conductivity.

The connector is suitable for applications requiring compact and durable connections.


Insulation Uninsulated
Blade Length 13.4mm
Blade Width 2.8mm
Contact Material Brass
Contact Plating Tin
Contact Underplating Material Brass
ELV Compliant
Gender Male
Insulated Wire Support No
Material Brass
Mating Tab Thickness .031
Mating Tab Width 0.11inch
Mount Through Hole
Operating Temperature Range -40 – 221
Package Quantity 10000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 10000
Product Terminates To Printed Circuit Board
Product Type PCB Tab connector
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Tab Thickness 0.79mm
Tab Width 2.79mm
Terminal Orientation Right Angle
Termination Tab
Termination Method to PCB Through Hole - Solder
Type PCB Terminals
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot