TE Connectivity 1-66105-9 is a socket from the III+ series designed for 24-20 AWG wire sizes.
This unshrouded female connector features tin plating for enhanced corrosion resistance.
It is commonly used in wire-to-board applications in various electronic and electrical devices.
The component ensures reliable and secure connections in demanding environments.
| Type |
Crimp Contact |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.04 – .08 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
30 |
| Operating Temperature Range |
-67 – 194 |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
24 – 20 |
To use this facility please Sign In.
Sign In