TE Connectivity 1-66105-8 Jack Single Pc Robust Crimp Connector

Order Code:

07-3755

Brand: TE Connectivity MPN: 1-66105-8 EAN-13: 2050006486856
Qty Unit Price (Ex VAT)
3+ £1.37
25+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
336 in stock, despatched in 4 working days

TE Connectivity's 1-66105-8 is a circular crimp connector designed for unshrouded female connections.

It accommodates wire sizes ranging from 24 to 20 AWG and features a 30 gold-plated finish for enhanced conductivity and corrosion resistance.

This component is typically used in electrical applications requiring reliable and durable interconnections.

It is well-suited for use in consumer electronics, telecommunications, and industrial equipment.


Type Socket contact
Circuit Application Power & Signal
Compatible Insulation Diameter Range .04 – .08
Connection Crimp
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Finish Gold (Au)
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 2.92mm
ELV Compliant
Gender Female
Insulation Diameter 2.03mm
Lead Free Not Applicable
Length 5.08mm
max. cross section 0.60mm²
Max. temperature +90°C
Min. cross section 0.20mm²
Min. temperature -55°C
Mount Cable
Nominal Current 13A
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot