TE Connectivity 1-66100-9 Standard Circular Contacts Socket 18-16 Nickel

MPN
1-66100-9
Order Code
14-5410
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
4000+ £0.527
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 27/10/2026

The TE Connectivity 1-66100-9 is a standard circular contact socket designed for wire gauges of 18-16 AWG.

It features a nickel-plated finish for enhanced corrosion resistance.

This socket ensures secure and reliable electrical connections in various applications.

It is commonly used in industrial, automotive, and aerospace settings.


Type Crimp Contact
Wire Gauge (AWG) 18-16
Contact Finish Tin
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 50
Contact Plating Bright, Tin
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 3.68mm
ELV Compliant
Gender Female
Insulation Diameter 0.1inch
Length 13.46mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 4000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot