TE Connectivity 1-66099-5 CPC Bullet Connector Single Pin Contact

Image Representative of Range

TE Connectivity 1-66099-5 CPC Bullet Connector Single Pin Contact

MPN
1-66099-5
EAN-13
2050003073837
Order Code
07-3750
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.466
20+ £0.449
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 40 in stockPlease contact us for lead time

TE Connectivity's 1-66099-5 is a connector accessory designed for cables with diameters ranging from 0.08 to 0.1 inches.

The product offers secure cable management to enhance connection reliability.

It is typically used in electronics and industrial applications where robust connections are necessary.

This ensures organised cable systems and prevents accidental disconnections.


Type Connector Contacts
Barrel Type Open
Circuit Application Power & Signal
Colour Silver
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 50
Contact Plating Bright, Tin
Contact Retention Within Housing With
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.68mm
ELV Compliant
Gender Male
Insulation Diameter 0.1inch
Length 7.25mm
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Cable, Panel
Number of Contacts 1
Number of pins 1
Number of Ports 1
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot